MFR Recommended

ISO7761FQDBQQ1 | |
|---|---|
DigiKey Part Number | 296-ISO7761FQDBQQ1-ND |
Manufacturer | |
Manufacturer Product Number | ISO7761FQDBQQ1 |
Description | DGTL ISOLTR 3KV 6CH GP 16-SSOP |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 6 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Series | Pulse Width Distortion (Max) 4.9ns |
Packaging Tube | Rise / Fall Time (Typ) 1.1ns, 1.4ns |
Part Status Obsolete | Voltage - Supply 2.25V ~ 5.5V |
Technology Capacitive Coupling | Grade Automotive |
Type General Purpose | Qualification AEC-Q100 |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 6 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 5/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SSOP |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 85kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7761FQDBQRQ1 | Texas Instruments | 0 | 296-ISO7761FQDBQRQ1CT-ND | 3,35000 € | MFR Recommended |


