
ISO7761DBQR | |
|---|---|
DigiKey Part Number | 296-49449-2-ND - Tape & Reel (TR) 296-49449-1-ND - Cut Tape (CT) 296-49449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7761DBQR |
Description | DGTL ISOLTR 3KV 6CH GP 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 6 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7761DBQR Models |
Category | Common Mode Transient Immunity (Min) 85kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 4.9ns |
Part Status Active | Rise / Fall Time (Typ) 1.1ns, 1.4ns |
Technology Capacitive Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type General Purpose | Operating Temperature -55°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 6 | Package / Case |
Inputs - Side 1/Side 2 5/1 | Supplier Device Package 16-SSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 2,13600 € | 21,36 € |
| 25 | 1,95840 € | 48,96 € |
| 100 | 1,76320 € | 176,32 € |
| 250 | 1,67008 € | 417,52 € |
| 500 | 1,64754 € | 823,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,51903 € | 3.797,58 € |
| 5.000 | 1,48965 € | 7.448,25 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |









