Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISO7742TADWRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO7742TADWRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISO7742TADWRQ1 |
Description | AUTOMOTIVE, QUAD-CHANNEL, REINFO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 17ns, 17ns | |
Pulse Width Distortion (Max) | 6.2ns | |
Rise / Fall Time (Typ) | 2.4ns, 2.4ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,67879 € | 3.357,58 € |
| 4.000 | 1,64514 € | 6.580,56 € |
| Unit Price without VAT: | 1,67879 € |
|---|---|
| Unit Price with VAT: | 1,99776 € |


