



ISO7742DWR | |
|---|---|
DigiKey Part Number | 296-44609-2-ND - Tape & Reel (TR) 296-44609-1-ND - Cut Tape (CT) 296-44609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7742DWR |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7742DWR Models |
Category | Common Mode Transient Immunity (Min) 85kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 17ns, 17ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 5.9ns |
Part Status Active | Rise / Fall Time (Typ) 2.4ns, 2.4ns |
Technology Capacitive Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type General Purpose | Operating Temperature -55°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 2/2 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 1,99600 € | 19,96 € |
| 25 | 1,82920 € | 45,73 € |
| 100 | 1,64500 € | 164,50 € |
| 250 | 1,55716 € | 389,29 € |
| 500 | 1,53180 € | 765,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,42475 € | 2.849,50 € |
| 4.000 | 1,39523 € | 5.580,92 € |
| 6.000 | 1,38045 € | 8.282,70 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |









