Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISO7741FTADWRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO7741FTADWRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISO7741FTADWRQ1 |
Description | DGTL ISOLTR 5KV 4CH SPI 16-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 17ns, 17ns |
Series | Pulse Width Distortion (Max) 6.2ns |
Packaging Tape & Reel (TR) | Rise / Fall Time (Typ) 2.4ns, 2.4ns |
Part Status Active | Voltage - Supply 2.25V ~ 5.5V |
Technology Capacitive Coupling | Grade Automotive |
Type General Purpose | Qualification AEC-Q100 |
Isolated Power Yes | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 100kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7741FTBDWRQ1 | Texas Instruments | 0 | 296-ISO7741FTBDWRQ1TR-ND | 1,85595 € | Parametric Equivalent |
| ISO7741TADWRQ1 | Texas Instruments | 0 | 296-ISO7741TADWRQ1TR-ND | 1,85595 € | Parametric Equivalent |
| ISO7741TBDWRQ1 | Texas Instruments | 0 | 296-ISO7741TBDWRQ1TR-ND | 1,85595 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,85595 € | 3.711,90 € |
| Unit Price without VAT: | 1,85595 € |
|---|---|
| Unit Price with VAT: | 2,20858 € |


