


ISO7731QDWRQ1 | |
|---|---|
DigiKey Part Number | 296-45243-2-ND - Tape & Reel (TR) 296-45243-1-ND - Cut Tape (CT) 296-45243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7731QDWRQ1 |
Description | DGTL ISOLTR 5KV 3CH GP 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 3 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7731QDWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.9ns | |
Rise / Fall Time (Typ) | 1.3ns, 1.4ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,91100 € | 19,11 € |
| 25 | 1,74960 € | 43,74 € |
| 100 | 1,57270 € | 157,27 € |
| 250 | 1,48832 € | 372,08 € |
| 500 | 1,43750 € | 718,75 € |
| 1.000 | 1,39564 € | 1.395,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,36119 € | 2.722,38 € |
| 4.000 | 1,33283 € | 5.331,32 € |
| 6.000 | 1,31864 € | 7.911,84 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |







