ISO7730FQDBQRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 17
Unit Price: 2,65000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.777
Unit Price: 1,97000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.230
Unit Price: 2,65000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,55000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.207
Unit Price: 2,76000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.100
Unit Price: 2,19000 €
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 53.634
Unit Price: 2,37000 €
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 1,24282 €
Datasheet
General Purpose Digital Isolator 3000Vrms 3 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7730FQDBQRQ1

DigiKey Part Number
296-51202-2-ND - Tape & Reel (TR)
296-51202-1-ND - Cut Tape (CT)
296-51202-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7730FQDBQRQ1
Description
DGTL ISOLTR 3KV 3CH GP 16-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 3 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7730FQDBQRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
3
Inputs - Side 1/Side 2
3/0
Channel Type
Unidirectional
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
85kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
16ns, 16ns
Pulse Width Distortion (Max)
4.9ns
Rise / Fall Time (Typ)
1.3ns, 1.4ns
Voltage - Supply
2.25V ~ 5.5V
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,61000 €1,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,13748 €2.843,70 €
5.0001,11434 €5.571,70 €
7.5001,10276 €8.270,70 €
Manufacturers Standard Package
Unit Price without VAT:1,61000 €
Unit Price with VAT:1,91590 €