ISO7730FQDBQQ1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 1,61000 €
Datasheet
General Purpose Digital Isolator 3000Vrms 3 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7730FQDBQQ1

DigiKey Part Number
296-50299-ND
Manufacturer
Manufacturer Product Number
ISO7730FQDBQQ1
Description
DGTL ISOLTR 3KV 3CH GP 16-SSOP
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 3 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7730FQDBQQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
3
Inputs - Side 1/Side 2
3/0
Channel Type
Unidirectional
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
85kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
16ns, 16ns
Pulse Width Distortion (Max)
4.9ns
Rise / Fall Time (Typ)
1.3ns, 1.4ns
Voltage - Supply
2.25V ~ 5.5V
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types