
ISO7721FSDR | |
|---|---|
DigiKey Part Number | 296-ISO7721FSDR-ND |
Manufacturer | |
Manufacturer Product Number | ISO7721FSDR |
Description | DG ISO 3KV 2CH CAN/RS232 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS485 Digital Isolator 3000Vrms 2 Channel 100Mbps 85kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7721FSDR Models |
Category | Common Mode Transient Immunity (Min) 85kV/µs |
Mfr | Data Rate |
Packaging Bulk | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Part Status Active | Pulse Width Distortion (Max) 4.9ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 1.8ns, 1.9ns |
Type CAN, RS232, RS485 | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,07587 € | 2.689,68 € |
| Unit Price without VAT: | 1,07587 € |
|---|---|
| Unit Price with VAT: | 1,28029 € |

