
ISO7721FQDWVRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO7721FQDWVRQ1TR-ND - Tape & Reel (TR) 296-ISO7721FQDWVRQ1CT-ND - Cut Tape (CT) 296-ISO7721FQDWVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7721FQDWVRQ1 |
Description | DGTL ISOLTR 5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 85kV/µs CMTI 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 17ns, 17ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 5.9ns |
Part Status Active | Rise / Fall Time (Typ) 2.4ns, 2.4ns |
Technology Capacitive Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 1/1 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 8-SOIC |
Common Mode Transient Immunity (Min) 85kV/µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,66500 € | 16,65 € |
| 25 | 1,52120 € | 38,03 € |
| 100 | 1,36350 € | 136,35 € |
| 250 | 1,28836 € | 322,09 € |
| 500 | 1,25718 € | 628,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,20579 € | 1.205,79 € |
| 2.000 | 1,17510 € | 2.350,20 € |
| 3.000 | 1,15973 € | 3.479,19 € |
| 5.000 | 1,14272 € | 5.713,60 € |
| 7.000 | 1,13277 € | 7.929,39 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |


