
ISO7721FBDWR | |
|---|---|
DigiKey Part Number | 296-ISO7721FBDWRTR-ND - Tape & Reel (TR) 296-ISO7721FBDWRCT-ND - Cut Tape (CT) 296-ISO7721FBDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7721FBDWR |
Description | DG ISO 5KV 2CH CAN/RS232 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS485 Digital Isolator 5000Vrms 2 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7721FBDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | CAN, RS232, RS485 | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.9ns | |
Rise / Fall Time (Typ) | 1.8ns, 1.9ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,47900 € | 14,79 € |
| 25 | 1,34960 € | 33,74 € |
| 100 | 1,20750 € | 120,75 € |
| 250 | 1,13960 € | 284,90 € |
| 500 | 1,10604 € | 553,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,03724 € | 2.074,48 € |
| 4.000 | 1,01443 € | 4.057,72 € |
| 6.000 | 1,00300 € | 6.018,00 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |




