
ISO7721BDWR | |
|---|---|
DigiKey Part Number | 296-ISO7721BDWRTR-ND - Tape & Reel (TR) 296-ISO7721BDWRCT-ND - Cut Tape (CT) 296-ISO7721BDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7721BDWR |
Description | DG ISO 5KV 2CH CAN/RS232 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS485 Digital Isolator 5000Vrms 2 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7721BDWR Models |
Category | Common Mode Transient Immunity (Min) 85kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Part Status Active | Pulse Width Distortion (Max) 4.9ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 1.8ns, 1.9ns |
Type CAN, RS232, RS485 | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,56300 € | 15,63 € |
| 25 | 1,42800 € | 35,70 € |
| 100 | 1,27870 € | 127,87 € |
| 250 | 1,20752 € | 301,88 € |
| 500 | 1,17552 € | 587,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,10039 € | 2.200,78 € |
| 4.000 | 1,07649 € | 4.305,96 € |
| 6.000 | 1,06452 € | 6.387,12 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

