
ISO7720FQDWVRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO7720FQDWVRQ1TR-ND - Tape & Reel (TR) 296-ISO7720FQDWVRQ1CT-ND - Cut Tape (CT) 296-ISO7720FQDWVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7720FQDWVRQ1 |
Description | DGTL ISOLTR 5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 85kV/µs CMTI 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 17ns, 17ns | |
Pulse Width Distortion (Max) | 5.9ns | |
Rise / Fall Time (Typ) | 2.4ns, 2.4ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,67200 € | 16,72 € |
| 25 | 1,52760 € | 38,19 € |
| 100 | 1,36960 € | 136,96 € |
| 250 | 1,29408 € | 323,52 € |
| 500 | 1,26274 € | 631,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,21112 € | 1.211,12 € |
| 2.000 | 1,18031 € | 2.360,62 € |
| 3.000 | 1,16487 € | 3.494,61 € |
| 5.000 | 1,14777 € | 5.738,85 € |
| 7.000 | 1,13778 € | 7.964,46 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |


