ISO7720DW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.889
Unit Price: 2,24000 €
Datasheet
General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Isolation Basics: An Introduction to Standards and Terminology

ISO7720DW

DigiKey Part Number
ISO7720DW-ND
Manufacturer
Manufacturer Product Number
ISO7720DW
Description
DGTL ISOLTR 5KV 2CH GP 16-SOIC
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7720DW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
85kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
16ns, 16ns
Pulse Width Distortion (Max)
4.9ns
Rise / Fall Time (Typ)
3.9ns, 3.9ns
Voltage - Supply
2.25V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types