
ISO7720DR | |
|---|---|
DigiKey Part Number | 296-47780-2-ND - Tape & Reel (TR) 296-47780-1-ND - Cut Tape (CT) 296-47780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7720DR |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 100Mbps 85kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7720DR Models |
Category | Common Mode Transient Immunity (Min) 85kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Part Status Active | Pulse Width Distortion (Max) 4.9ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 1.8ns, 1.9ns |
Type General Purpose | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,50400 € | 15,04 € |
| 25 | 1,37320 € | 34,33 € |
| 100 | 1,22890 € | 122,89 € |
| 250 | 1,16008 € | 290,02 € |
| 500 | 1,12740 € | 563,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,04850 € | 2.621,25 € |
| 5.000 | 1,02680 € | 5.134,00 € |
| 7.500 | 1,01593 € | 7.619,48 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |









