ISO7710QDWRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2.000
Unit Price: 2,00000 €
Datasheet
General Purpose Digital Isolator 5000Vrms 1 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7710QDWRQ1

DigiKey Part Number
296-ISO7710QDWRQ1TR-ND - Tape & Reel (TR)
296-ISO7710QDWRQ1CT-ND - Cut Tape (CT)
296-ISO7710QDWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7710QDWRQ1
Description
DGTL ISOLTR 5KV 1CH GP 16-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 1 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7710QDWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
85kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
16ns, 16ns
Pulse Width Distortion (Max)
4.9ns
Rise / Fall Time (Typ)
3.9ns, 3.9ns
Voltage - Supply
2.25V ~ 5.5V
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,65000 €1,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,04209 €2.084,18 €
4.0001,01930 €4.077,20 €
6.0001,00789 €6.047,34 €
Manufacturers Standard Package
Unit Price without VAT:1,65000 €
Unit Price with VAT:1,96350 €