
ISO7521CDWR | |
|---|---|
DigiKey Part Number | 296-27757-2-ND - Tape & Reel (TR) 296-27757-1-ND - Cut Tape (CT) 296-27757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7521CDWR |
Description | DGTL ISO 4.243KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 4243Vrms 2 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7521CDWR Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 14ns, 14ns |
Part Status Active | Pulse Width Distortion (Max) 3.7ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 1ns, 1ns |
Type General Purpose | Voltage - Supply 3.15V ~ 3.45V, 4.75V ~ 5.25V |
Isolated Power No | Operating Temperature -40°C ~ 105°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,01000 € | 8,01 € |
| 10 | 6,23100 € | 62,31 € |
| 25 | 5,78560 € | 144,64 € |
| 100 | 5,29590 € | 529,59 € |
| 250 | 5,19712 € | 1.299,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,92538 € | 9.850,76 € |
| Unit Price without VAT: | 8,01000 € |
|---|---|
| Unit Price with VAT: | 9,53190 € |

