General Purpose Digital Isolator 2500Vrms 2 Channel 50Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7421AQDRQ1

DigiKey Part Number
296-36599-2-ND - Tape & Reel (TR)
296-36599-1-ND - Cut Tape (CT)
296-36599-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7421AQDRQ1
Description
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 2 Channel 50Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7421AQDRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
14ns, 14ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
3.7ns
Part Status
Active
Rise / Fall Time (Typ)
1ns, 1ns
Technology
Capacitive Coupling
Voltage - Supply
3V ~ 5.5V
Type
General Purpose
Grade
Automotive
Isolated Power
No
Qualification
AEC-Q100
Number of Channels
2
Operating Temperature
-40°C ~ 125°C
Inputs - Side 1/Side 2
1/1
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
Voltage - Isolation
Supplier Device Package
8-SOIC
Common Mode Transient Immunity (Min)
25kV/µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.893
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,54000 €7,54 €
105,84900 €58,49 €
255,42800 €135,70 €
1004,96460 €496,46 €
2504,86068 €1.215,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,38549 €10.963,73 €
Manufacturers Standard Package
Unit Price without VAT:7,54000 €
Unit Price with VAT:8,97260 €