
ISO7342FCDWR | |
|---|---|
DigiKey Part Number | 296-46104-2-ND - Tape & Reel (TR) 296-46104-1-ND - Cut Tape (CT) 296-46104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7342FCDWR |
Description | DGTL ISOLTR 3KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7342FCDWR Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 58ns, 58ns |
Part Status Active | Pulse Width Distortion (Max) 4.1ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.1ns, 1.7ns |
Type General Purpose | Voltage - Supply 3V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/2 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,37000 € | 10,37 € |
| 10 | 8,12800 € | 81,28 € |
| 25 | 7,57000 € | 189,25 € |
| 100 | 6,95650 € | 695,65 € |
| 250 | 6,90108 € | 1.725,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,22286 € | 12.445,72 € |
| Unit Price without VAT: | 10,37000 € |
|---|---|
| Unit Price with VAT: | 12,34030 € |

