Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISO7342FCDW | |
|---|---|
DigiKey Part Number | 296-42341-5-ND |
Manufacturer | |
Manufacturer Product Number | ISO7342FCDW |
Description | DGTL ISOLTR 3KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7342FCDW Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 58ns, 58ns |
Part Status Active | Pulse Width Distortion (Max) 4ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.1ns, 1.7ns |
Type General Purpose | Voltage - Supply 3V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/2 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7342CDW | Texas Instruments | 263 | 296-38515-5-ND | 11,52000 € | Parametric Equivalent |
| ISO7342CDWR | Texas Instruments | 2.040 | 296-41087-1-ND | 10,37000 € | Parametric Equivalent |
| ISO7342CQDWRQ1 | Texas Instruments | 239 | 296-42976-1-ND | 11,23000 € | Parametric Equivalent |
| ISO7342FCQDWRQ1 | Texas Instruments | 4.220 | 296-42977-1-ND | 11,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 7,80375 € | 1.872,90 € |
| Unit Price without VAT: | 7,80375 € |
|---|---|
| Unit Price with VAT: | 9,28646 € |


