
ISO7341CEVM | |
|---|---|
DigiKey Part Number | 296-42214-ND |
Manufacturer | |
Manufacturer Product Number | ISO7341CEVM |
Description | EVAL BOARD FOR ISO7341C |
Customer Reference | |
Detailed Description | ISO7341C - Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part ISO7341C |
Packaging Box | Primary Attributes 4-Channel (Quad) |
Part Status Obsolete | Contents Board(s) |
Type Interface | Base Product Number |
Function Digital Isolator |


