Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent

ISO7330CDWR | |
|---|---|
DigiKey Part Number | ISO7330CDWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISO7330CDWR |
Description | DGTL ISOLTR 3KV 3CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 3 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7330CDWR Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) | Propagation Delay tpLH / tpHL (Max) 58ns, 58ns |
Part Status Active | Pulse Width Distortion (Max) 4ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 3ns, 2ns |
Type General Purpose | Voltage - Supply 3V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 3 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7330CDW | Texas Instruments | 812 | 296-42108-5-ND | 10,06000 € | Parametric Equivalent |
| ISO7330CQDWQ1 | Texas Instruments | 0 | ISO7330CQDWQ1-ND | 7,59004 € | Parametric Equivalent |
| ISO7330CQDWRQ1 | Texas Instruments | 6.000 | 296-43323-1-ND | 10,07000 € | Parametric Equivalent |
| ISO7330FCDW | Texas Instruments | 162 | 296-42445-5-ND | 10,06000 € | Parametric Equivalent |
| ISO7330FCDWR | Texas Instruments | 0 | ISO7330FCDWR-ND | 6,08866 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,08866 € | 12.177,32 € |
| Unit Price without VAT: | 6,08866 € |
|---|---|
| Unit Price with VAT: | 7,24551 € |



