
ISO7310FCQDRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO7310FCQDRQ1TR-ND - Tape & Reel (TR) 296-ISO7310FCQDRQ1CT-ND - Cut Tape (CT) 296-ISO7310FCQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7310FCQDRQ1 |
Description | DGTL ISOLTR 3KV 1CH GP 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 1 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7310FCQDRQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 58ns, 58ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 4ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2ns |
Technology Capacitive Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 1/0 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 8-SOIC |
Common Mode Transient Immunity (Min) 25kV/µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,39000 € | 6,39 € |
| 10 | 4,93100 € | 49,31 € |
| 25 | 4,56680 € | 114,17 € |
| 100 | 4,16600 € | 416,60 € |
| 250 | 3,97484 € | 993,71 € |
| 500 | 3,85966 € | 1.929,83 € |
| 1.000 | 3,76485 € | 3.764,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,55805 € | 8.895,12 € |
| Unit Price without VAT: | 6,39000 € |
|---|---|
| Unit Price with VAT: | 7,60410 € |

