
ISO72XEVM | |
|---|---|
DigiKey Part Number | 296-20849-ND |
Manufacturer | |
Manufacturer Product Number | ISO72XEVM |
Description | EVAL BOARD FOR ISO721 ISO722 |
Customer Reference | |
Detailed Description | ISO721, ISO722 - Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Digital Isolator |
Manufacturer Texas Instruments | Utilized IC / Part ISO721, ISO722 |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Base Product Number |
Type Interface |


