ISO7242MDWG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.154
Unit Price: 5,79000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 685
Unit Price: 3,87000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 420
Unit Price: 3,87000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 821
Unit Price: 3,87000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 860
Unit Price: 3,87000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 52
Unit Price: 4,29000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,45048 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 369
Unit Price: 4,29000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.550
Unit Price: 4,29000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5.391
Unit Price: 5,09000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,95285 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 153
Unit Price: 6,24000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,67416 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 136
Unit Price: 8,12000 €
Datasheet
General Purpose Digital Isolator 2500Vrms 4 Channel 150Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7242MDWG4

DigiKey Part Number
ISO7242MDWG4-ND
Manufacturer
Manufacturer Product Number
ISO7242MDWG4
Description
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 4 Channel 150Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7242MDWG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
2/2
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
23ns, 23ns
Pulse Width Distortion (Max)
2ns
Rise / Fall Time (Typ)
2ns, 2ns
Voltage - Supply
3.15V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types