MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISO7241CDWG4 | |
|---|---|
DigiKey Part Number | ISO7241CDWG4-ND |
Manufacturer | |
Manufacturer Product Number | ISO7241CDWG4 |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7241CDWG4 Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 42ns, 42ns |
Part Status Obsolete | Pulse Width Distortion (Max) 2.5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2ns, 2ns |
Type General Purpose | Voltage - Supply 3.15V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation 2500Vrms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7241CDWR | Texas Instruments | 9.597 | 296-37636-1-ND | 5,17000 € | MFR Recommended |
| ADUM141E0BRWZ | Analog Devices Inc. | 0 | 505-ADUM141E0BRWZ-ND | 3,94000 € | Similar |
| ADUM141E0BRWZ-RL | Analog Devices Inc. | 335 | ADUM141E0BRWZ-RLCT-ND | 3,94000 € | Similar |
| ADUM141E1BRWZ | Analog Devices Inc. | 634 | 505-ADUM141E1BRWZ-ND | 3,94000 € | Similar |
| ADUM141E1BRWZ-RL | Analog Devices Inc. | 1.087 | ADUM141E1BRWZ-RLCT-ND | 3,94000 € | Similar |





