
ISO7241AMDWREP | |
|---|---|
DigiKey Part Number | 296-25762-2-ND - Tape & Reel (TR) 296-25762-1-ND - Cut Tape (CT) 296-25762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7241AMDWREP |
Description | DGTL ISOLTR 4KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 4000Vpk 4 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7241AMDWREP Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 95ns, 95ns |
Part Status Active | Pulse Width Distortion (Max) 10ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2ns, 2ns |
Type General Purpose | Voltage - Supply 3.15V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM141E0BRWZ-RL | Analog Devices Inc. | 335 | ADUM141E0BRWZ-RLCT-ND | 3,94000 € | Similar |
| ADUM141E1BRWZ | Analog Devices Inc. | 634 | 505-ADUM141E1BRWZ-ND | 3,94000 € | Similar |
| ADUM141E1BRWZ-RL | Analog Devices Inc. | 1.087 | ADUM141E1BRWZ-RLCT-ND | 3,94000 € | Similar |
| ADUM241E0BRWZ | Analog Devices Inc. | 121 | 505-ADUM241E0BRWZ-ND | 4,36000 € | Similar |
| ADUM241E0BRWZ-RL | Analog Devices Inc. | 1.878 | 505-ADUM241E0BRWZ-RLCT-ND | 4,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,76000 € | 41,76 € |
| 10 | 34,22800 € | 342,28 € |
| 25 | 32,34960 € | 808,74 € |
| 100 | 31,59840 € | 3.159,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 27,81777 € | 55.635,54 € |
| Unit Price without VAT: | 41,76000 € |
|---|---|
| Unit Price with VAT: | 49,69440 € |




