
ISO7240CDWR | |
|---|---|
DigiKey Part Number | 296-38555-2-ND - Tape & Reel (TR) 296-38555-1-ND - Cut Tape (CT) 296-38555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7240CDWR |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7240CDWR Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 42ns, 42ns |
Part Status Active | Pulse Width Distortion (Max) 2.5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2ns, 2ns |
Type General Purpose | Voltage - Supply 3.15V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 4/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,90000 € | 5,90 € |
| 10 | 4,54600 € | 45,46 € |
| 25 | 4,20520 € | 105,13 € |
| 100 | 3,83160 € | 383,16 € |
| 250 | 3,70944 € | 927,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,38472 € | 6.769,44 € |
| Unit Price without VAT: | 5,90000 € |
|---|---|
| Unit Price with VAT: | 7,02100 € |









