
ISO7231ADWR | |
|---|---|
DigiKey Part Number | 296-41277-2-ND - Tape & Reel (TR) 296-41277-1-ND - Cut Tape (CT) 296-41277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7231ADWR |
Description | DGTL ISOLTR 4KV 3CH GP 16-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 4000Vpk 3 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7231ADWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 4000Vpk | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 95ns, 95ns | |
Pulse Width Distortion (Max) | 10ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 3.15V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 € | 4,07 € |
| 10 | 3,09600 € | 30,96 € |
| 25 | 2,85200 € | 71,30 € |
| 100 | 2,58400 € | 258,40 € |
| 250 | 2,45624 € | 614,06 € |
| 500 | 2,37918 € | 1.189,59 € |
| 1.000 | 2,31577 € | 2.315,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,26359 € | 4.527,18 € |
| Unit Price without VAT: | 4,07000 € |
|---|---|
| Unit Price with VAT: | 4,84330 € |


