
ISO7041DBQEVM | |
|---|---|
DigiKey Part Number | 296-53009-ND |
Manufacturer | |
Manufacturer Product Number | ISO7041DBQEVM |
Description | EVAL BOARD FOR ISO7041 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ISO7041 - Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part ISO7041 |
Manufacturer Texas Instruments | Primary Attributes 4-Channel (Quad) |
Packaging Box | Secondary Attributes On-Board Test Points |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
Function Digital Isolator |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,06000 € | 52,06 € |
| Unit Price without VAT: | 52,06000 € |
|---|---|
| Unit Price with VAT: | 61,95140 € |

