
ISO7021DR | |
|---|---|
DigiKey Part Number | 296-ISO7021DRTR-ND - Tape & Reel (TR) 296-ISO7021DRCT-ND - Cut Tape (CT) 296-ISO7021DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7021DR |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 4Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7021DR Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 165ns, 165ns |
Part Status Active | Pulse Width Distortion (Max) 10ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 5ns, 5ns |
Type General Purpose | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,40800 € | 24,08 € |
| 25 | 2,21120 € | 55,28 € |
| 100 | 1,99470 € | 199,47 € |
| 250 | 1,89148 € | 472,87 € |
| 500 | 1,87510 € | 937,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,72398 € | 4.309,95 € |
| 5.000 | 1,69139 € | 8.456,95 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |



