
ISO6763DWR | |
|---|---|
DigiKey Part Number | 296-ISO6763DWRTR-ND - Tape & Reel (TR) 296-ISO6763DWRCT-ND - Cut Tape (CT) 296-ISO6763DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6763DWR |
Description | DG ISO 5KV 6CH CAN/RS232 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS485, SPI Digital Isolator 5000Vrms 6 Channel 50Mbps 50kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO6763DWR Models |
Category | Common Mode Transient Immunity (Min) 50kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 18ns, 18ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 7ns |
Part Status Active | Rise / Fall Time (Typ) 4.5ns, 4.5ns (Max) |
Technology Capacitive Coupling | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V |
Type CAN, RS232, RS485, SPI | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 6 | Package / Case |
Inputs - Side 1/Side 2 3/3 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 5000Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO6763FDWR | Texas Instruments | 1.381 | 296-ISO6763FDWRCT-ND | 2,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,11500 € | 21,15 € |
| 25 | 1,93960 € | 48,49 € |
| 100 | 1,74590 € | 174,59 € |
| 250 | 1,65360 € | 413,40 € |
| 500 | 1,63064 € | 815,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,44483 € | 2.889,66 € |
| 4.000 | 1,41497 € | 5.659,88 € |
| 6.000 | 1,40002 € | 8.400,12 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |






