
ISO6760LNDWR | |
|---|---|
DigiKey Part Number | 296-ISO6760LNDWRTR-ND - Tape & Reel (TR) 296-ISO6760LNDWRCT-ND - Cut Tape (CT) 296-ISO6760LNDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6760LNDWR |
Description | DGTL ISOLTR 5KV 6CH 16-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Isolator 5000Vrms 6 Channel 50Mbps 50kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | - | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 6/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 20.5ns, 20.5ns | |
Pulse Width Distortion (Max) | 7ns | |
Rise / Fall Time (Typ) | 2.6ns, 2.6ns | |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,45500 € | 24,55 € |
| 25 | 2,25600 € | 56,40 € |
| 100 | 2,03620 € | 203,62 € |
| 250 | 1,93148 € | 482,87 € |
| 500 | 1,86832 € | 934,16 € |
| 1.000 | 1,81637 € | 1.816,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,42157 € | 2.843,14 € |
| 4.000 | 1,39219 € | 5.568,76 € |
| 6.000 | 1,37748 € | 8.264,88 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |

