
ISO6760LDWR | |
|---|---|
DigiKey Part Number | 296-ISO6760LDWRTR-ND - Tape & Reel (TR) 296-ISO6760LDWRCT-ND - Cut Tape (CT) 296-ISO6760LDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6760LDWR |
Description | DGTL ISOLTR 5KV 6CH 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Isolator 5000Vrms 6 Channel 50Mbps 50kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO6760LDWR Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 20.5ns, 20.5ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 7ns |
Part Status Active | Rise / Fall Time (Typ) 2.6ns, 2.6ns |
Technology Capacitive Coupling | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 6 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 6/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 50kV/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,51800 € | 25,18 € |
| 25 | 2,31320 € | 57,83 € |
| 100 | 2,08780 € | 208,78 € |
| 250 | 1,98040 € | 495,10 € |
| 500 | 1,96612 € | 983,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,45757 € | 2.915,14 € |
| 4.000 | 1,42746 € | 5.709,84 € |
| 6.000 | 1,41238 € | 8.474,28 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |

