
ISO6731FDWR | |
|---|---|
DigiKey Part Number | 296-ISO6731FDWRTR-ND - Tape & Reel (TR) 296-ISO6731FDWRCT-ND - Cut Tape (CT) 296-ISO6731FDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6731FDWR |
Description | DG ISO 5KV 3CH CAN/RS232 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS485, SPI Digital Isolator 5000Vrms 3 Channel 50Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO6731FDWR Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 18ns, 18ns |
Part Status Active | Pulse Width Distortion (Max) 7ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.6ns, 2.6ns |
Type CAN, RS232, RS485, SPI | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 3 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,69400 € | 16,94 € |
| 25 | 1,54840 € | 38,71 € |
| 100 | 1,38870 € | 138,87 € |
| 250 | 1,31252 € | 328,13 € |
| 500 | 1,28214 € | 641,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,19764 € | 2.395,28 € |
| 4.000 | 1,17203 € | 4.688,12 € |
| 6.000 | 1,15920 € | 6.955,20 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |




