
ISO6721BDR | |
|---|---|
DigiKey Part Number | 296-ISO6721BDRTR-ND - Tape & Reel (TR) 296-ISO6721BDRCT-ND - Cut Tape (CT) 296-ISO6721BDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6721BDR |
Description | DG ISO 3KV 2CH CAN/RS232 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS485, SPI Digital Isolator 3000Vrms 2 Channel 50Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO6721BDR Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 18ns, 18ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 7ns |
Part Status Active | Rise / Fall Time (Typ) 2.6ns, 2.6ns |
Technology Capacitive Coupling | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V |
Type CAN, RS232, RS485, SPI | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 1/1 | Supplier Device Package 8-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO6721FBDR | Texas Instruments | 2.709 | 296-ISO6721FBDRCT-ND | 1,71000 € | Parametric Equivalent |
| ISO6721RBDR | Texas Instruments | 3.493 | 296-ISO6721RBDRCT-ND | 1,50000 € | Parametric Equivalent |
| ISO6721RFBDR | Texas Instruments | 6.201 | 296-ISO6721RFBDRCT-ND | 1,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,25600 € | 12,56 € |
| 25 | 1,14400 € | 28,60 € |
| 100 | 1,02060 € | 102,06 € |
| 250 | 0,96180 € | 240,45 € |
| 500 | 0,92714 € | 463,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,86108 € | 2.583,24 € |
| 6.000 | 0,84344 € | 5.060,64 € |
| 9.000 | 0,83461 € | 7.511,49 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |










