
ISO6521FQDRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO6521FQDRQ1TR-ND - Tape & Reel (TR) 296-ISO6521FQDRQ1CT-ND - Cut Tape (CT) 296-ISO6521FQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6521FQDRQ1 |
Description | AUTOMOTIVE, 100V ISOLATION, DUAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CAN Digital Isolator 707Vrms 2 Channel 50Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | CAN | |
Isolated Power | Yes | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 707Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 18ns, 18ns | |
Pulse Width Distortion (Max) | 7ns | |
Rise / Fall Time (Typ) | 2.6ns, 2.6ns | |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 $ | 2,04 $ |
| 10 | 1,46100 $ | 14,61 $ |
| 100 | 1,11530 $ | 111,53 $ |
| 500 | 0,96286 $ | 481,43 $ |
| 1.000 | 0,91315 $ | 913,15 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,84944 $ | 2.548,32 $ |
| 6.000 | 0,81711 $ | 4.902,66 $ |
| 9.000 | 0,80056 $ | 7.205,04 $ |
| Unit Price without VAT: | 2,04000 $ |
|---|---|
| Unit Price with VAT: | 2,42760 $ |





