
ISO5852SMDWREP | |
|---|---|
DigiKey Part Number | 296-45315-1-ND - Cut Tape (CT) 296-45315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO5852SMDWREP |
Description | DGTL ISO 5.7KV 1CH GT DVR 16SOIC |
Customer Reference | |
Detailed Description | 2.7A, 5.5A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO5852SMDWREP Models |
Category | Current - Output High, Low 1.5A, 3.4A |
Mfr | Current - Peak Output 2.7A, 5.5A |
Packaging Cut Tape (CT) Digi-Reel® | Voltage - Output Supply 15V ~ 30V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Technology Capacitive Coupling | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Voltage - Isolation 5700Vrms | Supplier Device Package 16-SOIC |
Common Mode Transient Immunity (Min) 100kV/µs | Approval Agency CQC, CSA, TUV, UL, VDE |
Propagation Delay tpLH / tpHL (Max) 110ns, 110ns | Base Product Number |
Rise / Fall Time (Typ) 18ns, 20ns |




