MFR Recommended
MFR Recommended

ISO5500DWR | |
|---|---|
DigiKey Part Number | 296-34815-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISO5500DWR |
Description | DGT ISO 4.243KV GT DVR 16SOIC |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Capacitive Coupling 4243Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO5500DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 4243Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 300ns, 300ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 55ns, 10ns | |
Current - Output High, Low | 2.5A, 2.5A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |


