
ISO5452QDWQ1 | |
|---|---|
DigiKey Part Number | ISO5452QDWQ1-ND |
Manufacturer | |
Manufacturer Product Number | ISO5452QDWQ1 |
Description | DGTL ISO 5.7KV 1CH GT DVR 16SOIC |
Customer Reference | |
Detailed Description | 2.7A, 5.5A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO5452QDWQ1 Models |
Category | Current - Peak Output 2.7A, 5.5A |
Mfr | Voltage - Output Supply 15V ~ 30V |
Packaging Tube | Grade Automotive |
Part Status Obsolete | Qualification |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5700Vrms | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Common Mode Transient Immunity (Min) 50kV/µs | Supplier Device Package 16-SOIC |
Propagation Delay tpLH / tpHL (Max) 110ns, 110ns | Approval Agency CQC, CSA, TUV, UL, VDE |
Rise / Fall Time (Typ) 18ns, 20ns | Base Product Number |
Current - Output High, Low 1.5A, 3.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO5452QDWRQ1 | Texas Instruments | 3.822 | 296-44892-1-ND | 5,59000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,38000 € | 6,38 € |
| 10 | 4,92300 € | 49,23 € |
| 40 | 4,40650 € | 176,26 € |
| 120 | 4,11792 € | 494,15 € |
| 280 | 3,94889 € | 1.105,69 € |
| 520 | 3,84850 € | 2.001,22 € |
| Unit Price without VAT: | 6,38000 € |
|---|---|
| Unit Price with VAT: | 7,59220 € |

