
ISO5451QDWRQ1 | |
|---|---|
DigiKey Part Number | 296-44891-2-ND - Tape & Reel (TR) 296-44891-1-ND - Cut Tape (CT) 296-44891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO5451QDWRQ1 |
Description | DGTL ISO 5.7KV 1CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7A, 5.5A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO5451QDWRQ1 Models |
Category | Current - Peak Output 2.7A, 5.5A |
Mfr | Voltage - Output Supply 15V ~ 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5700Vrms | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Common Mode Transient Immunity (Min) 50kV/µs | Supplier Device Package 16-SOIC |
Propagation Delay tpLH / tpHL (Max) 110ns, 110ns | Approval Agency CQC, CSA, TUV, UL, VDE |
Rise / Fall Time (Typ) 20ns, 20ns | Base Product Number |
Current - Output High, Low 1.5A, 3.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,74000 € | 4,74 € |
| 10 | 3,61600 € | 36,16 € |
| 25 | 3,33600 € | 83,40 € |
| 100 | 3,02880 € | 302,88 € |
| 250 | 2,90200 € | 725,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,66141 € | 5.322,82 € |
| Unit Price without VAT: | 4,74000 € |
|---|---|
| Unit Price with VAT: | 5,64060 € |


