
ISO5451DW | |
|---|---|
DigiKey Part Number | 296-42462-5-ND |
Manufacturer | |
Manufacturer Product Number | ISO5451DW |
Description | DGTL ISO 5.7KV 1CH GT DVR 16SOIC |
Customer Reference | |
Detailed Description | 2.7A, 5.5A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO5451DW Models |
Category | Current - Output High, Low 1.5A, 3.4A |
Mfr | Current - Peak Output 2.7A, 5.5A |
Packaging Tube | Voltage - Output Supply 15V ~ 30V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Technology Capacitive Coupling | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Voltage - Isolation 5700Vrms | Supplier Device Package 16-SOIC |
Common Mode Transient Immunity (Min) 50kV/µs | Approval Agency CQC, CSA, UR, VDE |
Propagation Delay tpLH / tpHL (Max) 110ns, 110ns | Base Product Number |
Rise / Fall Time (Typ) 20ns, 20ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO5451DWR | Texas Instruments | 0 | 296-42407-1-ND | 3,83000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,65000 € | 4,65 € |
| 10 | 3,54800 € | 35,48 € |
| 40 | 3,15750 € | 126,30 € |
| 120 | 2,93942 € | 352,73 € |
| Unit Price without VAT: | 4,65000 € |
|---|---|
| Unit Price with VAT: | 5,53350 € |


