
ISO35TDWR | |
|---|---|
DigiKey Part Number | 296-43595-2-ND - Tape & Reel (TR) 296-43595-1-ND - Cut Tape (CT) 296-43595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO35TDWR |
Description | DG ISO 2.5KV 3CH RS422 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 2500Vrms 3 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO35TDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | RS422, RS485 | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,91000 € | 8,91 € |
| 10 | 6,95700 € | 69,57 € |
| 25 | 6,47000 € | 161,75 € |
| 100 | 5,93440 € | 593,44 € |
| 250 | 5,67892 € | 1.419,73 € |
| 500 | 5,52502 € | 2.762,51 € |
| 1.000 | 5,39834 € | 5.398,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,45291 € | 10.905,82 € |
| Unit Price without VAT: | 8,91000 € |
|---|---|
| Unit Price with VAT: | 10,60290 € |

