Similar
Similar
Similar
Similar
Similar
Similar

ISO35DWG4 | |
|---|---|
DigiKey Part Number | ISO35DWG4-ND |
Manufacturer | |
Manufacturer Product Number | ISO35DWG4 |
Description | DG ISO 2.5KV 3CH RS422 16-SOIC |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 2500Vrms 3 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO35DWG4 Models |
Category | Voltage - Isolation |
Mfr | Common Mode Transient Immunity (Min) 25kV/µs |
Packaging Tube | Data Rate |
Part Status Obsolete | Voltage - Supply 3.15V ~ 3.6V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 85°C |
Type RS422, RS485 | Mounting Type Surface Mount |
Isolated Power No | Package / Case |
Number of Channels 3 | Supplier Device Package 16-SOIC |
Inputs - Side 1/Side 2 2/1 | Base Product Number |
Channel Type Unidirectional |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO35DWR | Texas Instruments | 1.466 | 296-46102-1-ND | 8,68000 € | MFR Recommended |
| MAX14945EWE+ | Analog Devices Inc./Maxim Integrated | 927 | MAX14945EWE+-ND | 8,89000 € | Similar |
| MAX14945EWE+T | Analog Devices Inc./Maxim Integrated | 495 | 175-MAX14945EWE+TCT-ND | 8,89000 € | Similar |
| MAX14948EWE+ | Analog Devices Inc./Maxim Integrated | 363 | MAX14948EWE+-ND | 9,41000 € | Similar |
| MAX14948EWE+T | Analog Devices Inc./Maxim Integrated | 223 | 175-MAX14948EWE+TCT-ND | 9,41000 € | Similar |



