MFR Recommended
Parametric Equivalent
Similar
Similar
Similar
Similar

ISO3086DWG4 | |
|---|---|
DigiKey Part Number | ISO3086DWG4-ND |
Manufacturer | |
Manufacturer Product Number | ISO3086DWG4 |
Description | IC TRANSCEIVER FULL 1/1 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver, Isolated Full RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO3086DWG4 Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Texas Instruments | Data Rate 20Mbps |
Packaging Tube | Voltage - Supply 3.15V ~ 5.5V, 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver, Isolated | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO3086DWR | Texas Instruments | 1.666 | 296-41273-1-ND | 3,25000 € | MFR Recommended |
| ISO3086TDW | Texas Instruments | 1.684 | 296-29335-5-ND | 9,33000 € | Parametric Equivalent |
| MAX14945EWE+T | Analog Devices Inc./Maxim Integrated | 498 | 175-MAX14945EWE+TCT-ND | 8,82000 € | Similar |
| MAX14948EWE+ | Analog Devices Inc./Maxim Integrated | 363 | MAX14948EWE+-ND | 9,33000 € | Similar |
| MAX14948EWE+T | Analog Devices Inc./Maxim Integrated | 223 | 175-MAX14948EWE+TCT-ND | 9,33000 € | Similar |












