
ISO224ADWVR | |
|---|---|
DigiKey Part Number | 296-52315-2-ND - Tape & Reel (TR) 296-52315-1-ND - Cut Tape (CT) 296-52315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO224ADWVR |
Description | IC ISOLATED 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO224ADWVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolation | |
Applications | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,53000 € | 13,53 € |
| 10 | 10,71200 € | 107,12 € |
| 25 | 10,00880 € | 250,22 € |
| 100 | 9,23550 € | 923,55 € |
| 250 | 8,86676 € | 2.216,69 € |
| 500 | 8,64458 € | 4.322,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,46170 € | 8.461,70 € |
| Unit Price without VAT: | 13,53000 € |
|---|---|
| Unit Price with VAT: | 16,10070 € |






