I2C Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO1540DR

DigiKey Part Number
296-34871-2-ND - Tape & Reel (TR)
296-34871-1-ND - Cut Tape (CT)
296-34871-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO1540DR
Description
DGTL ISOLTR 2.5KV 2CH I2C 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
I2C Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO1540DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
Mfr
Common Mode Transient Immunity (Min)
25kV/µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
Part Status
Active
Pulse Width Distortion (Max)
80ns, 21ns
Technology
Capacitive Coupling
Voltage - Supply
3V ~ 5.5V
Type
I2C
Operating Temperature
-40°C ~ 125°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
Inputs - Side 1/Side 2
2/2
Supplier Device Package
8-SOIC
Channel Type
Bidirectional
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,01000 €4,01 €
103,04400 €30,44 €
252,80280 €70,07 €
1002,53750 €253,75 €
2502,41180 €602,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,20604 €5.515,10 €
Manufacturers Standard Package
Unit Price without VAT:4,01000 €
Unit Price with VAT:4,77190 €