Similar

ISO150AUG4 | |
|---|---|
DigiKey Part Number | ISO150AUG4-ND |
Manufacturer | |
Manufacturer Product Number | ISO150AUG4 |
Description | DGTL ISOLTR 1.5KV 2CH GP 28-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 1500Vrms 2 Channel 80MBd 1.6kV/µs (Typ) CMTI 28-SOIC (0.295", 7.50mm Width), 8 Leads |
Datasheet | Datasheet |
EDA/CAD Models | ISO150AUG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Bidirectional | |
Voltage - Isolation | 1500Vrms | |
Common Mode Transient Immunity (Min) | 1.6kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 40ns, 40ns | |
Pulse Width Distortion (Max) | 6ns | |
Rise / Fall Time (Typ) | 9ns, 9ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |


