ISO150AU/1K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.376
Unit Price: 4,40000 €
Datasheet
ISO124U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO150AU/1K

DigiKey Part Number
296-28835-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISO150AU/1K
Description
DGTL ISOLTR 1.5KV 2CH GP 28-SOIC
Customer Reference
Detailed Description
General Purpose Digital Isolator 1500Vrms 2 Channel 80MBd 1.6kV/µs (Typ) CMTI 28-SOIC (0.295", 7.50mm Width), 8 Leads
Datasheet
 Datasheet
EDA/CAD Models
ISO150AU/1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/2
Channel Type
Bidirectional
Voltage - Isolation
1500Vrms
Common Mode Transient Immunity (Min)
1.6kV/µs (Typ)
Data Rate
Propagation Delay tpLH / tpHL (Max)
40ns, 40ns
Pulse Width Distortion (Max)
6ns
Rise / Fall Time (Typ)
9ns, 9ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes