
ISO1452BDWR | |
|---|---|
DigiKey Part Number | 296-ISO1452BDWRTR-ND - Tape & Reel (TR) 296-ISO1452BDWRCT-ND - Cut Tape (CT) 296-ISO1452BDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1452BDWR |
Description | IC TRANSCEIVER FULL 1/1 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Full RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO1452BDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 30 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 5.5V, 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 10 | 2,87000 € | 28,70 € |
| 25 | 2,64160 € | 66,04 € |
| 100 | 2,39070 € | 239,07 € |
| 250 | 2,27088 € | 567,72 € |
| 500 | 2,19868 € | 1.099,34 € |
| 1.000 | 2,13926 € | 2.139,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,15307 € | 4.306,14 € |
| 4.000 | 2,11162 € | 8.446,48 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |











